Greenwood CV2SVGIP Unity CV2GIP Round Ceiling Mounted, Wall Mounted Extractor Fan, Ventilation, 23L/s, 38.5dB,
Technical documents
Specifications
Brand
GreenwoodFunction
Ventilation
Fan Type
Wall
Air Flow
23L/s
Noise Level
38.5dB
Mounting
Ceiling Mounted, Wall Mounted
Face Diameter
100mm
Supply Voltage
24 V dc
Duct Size
100mm
Series
Unity CV2GIP
Special Features
Humidistat, Timer
Configuration
Round
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Greenwood CV2SVGIP Unity CV2GIP Round Ceiling Mounted, Wall Mounted Extractor Fan, Ventilation, 23L/s, 38.5dB,
1
P.O.A.
Greenwood CV2SVGIP Unity CV2GIP Round Ceiling Mounted, Wall Mounted Extractor Fan, Ventilation, 23L/s, 38.5dB,
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
GreenwoodFunction
Ventilation
Fan Type
Wall
Air Flow
23L/s
Noise Level
38.5dB
Mounting
Ceiling Mounted, Wall Mounted
Face Diameter
100mm
Supply Voltage
24 V dc
Duct Size
100mm
Series
Unity CV2GIP
Special Features
Humidistat, Timer
Configuration
Round
Country of Origin
China