GripIt Fixings Blue Acetal, Steel Plasterboard Fixings, 25mm fixing hole diameter

RS Stock No.: 869-7835Brand: GripIt FixingsManufacturers Part No.: 252-308
brand-logo

Technical documents

Specifications

Type

25-2

Fixing Hole Diameter

25mm

Length

11.5mm

Material

Acetal, Steel

Head Shape

Pan

Drive Type

Pozidriv

Colour

Blue

Thickness of Material Maximum

15mm

Thickness of Material Minimum

9.5mm

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

GripIt Fixings Blue Acetal, Steel Plasterboard Fixings, 25mm fixing hole diameter

P.O.A.

GripIt Fixings Blue Acetal, Steel Plasterboard Fixings, 25mm fixing hole diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Type

25-2

Fixing Hole Diameter

25mm

Length

11.5mm

Material

Acetal, Steel

Head Shape

Pan

Drive Type

Pozidriv

Colour

Blue

Thickness of Material Maximum

15mm

Thickness of Material Minimum

9.5mm

Country of Origin

United Kingdom

You may be interested in