Technical documents
Specifications
Brand
GrippleLength
3m
Safe Working Load
11 to 45 kg
Included Components
Fastener, Pre-formed Loop
Material
Steel
Finish
Galvanised
Safe Working Load Maximum
45kg
Safe Working Load Minimum
11kg
Country of Origin
United Kingdom
Product details
Loop Fixing Kits
Designed for suspending fixed loads such as air conditioning components and electrical and mechanical services parts in accordance with BSRIA code of practice COP22/2002 - wire rope suspension systems. Each rope comprises a pre-formed loop for attachment, and a fastener for height adjustment.
Can be installed with wire ropes vertical or at an angle to the suspended object
Galvanised high tensile steel wire rope
Safety key provided for unlocking and adjustment of fasteners
Safe Working Load gives a minimum 5-to-1 safety factor when ropes are used vertically, and applies to all sizes
Approvals
APAVE, TUV, UL, SMACNA, RADCO and DW144
P.O.A.
10
P.O.A.
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
10 - 50 | P.O.A. |
60 - 110 | P.O.A. |
120+ | P.O.A. |
Technical documents
Specifications
Brand
GrippleLength
3m
Safe Working Load
11 to 45 kg
Included Components
Fastener, Pre-formed Loop
Material
Steel
Finish
Galvanised
Safe Working Load Maximum
45kg
Safe Working Load Minimum
11kg
Country of Origin
United Kingdom
Product details
Loop Fixing Kits
Designed for suspending fixed loads such as air conditioning components and electrical and mechanical services parts in accordance with BSRIA code of practice COP22/2002 - wire rope suspension systems. Each rope comprises a pre-formed loop for attachment, and a fastener for height adjustment.
Can be installed with wire ropes vertical or at an angle to the suspended object
Galvanised high tensile steel wire rope
Safety key provided for unlocking and adjustment of fasteners
Safe Working Load gives a minimum 5-to-1 safety factor when ropes are used vertically, and applies to all sizes
Approvals
APAVE, TUV, UL, SMACNA, RADCO and DW144