GT Line Plastic Tool Case 2 Wheels, 465 x 255 x 352mm

RS Stock No.: 123-1791Brand: GT LineManufacturers Part No.: ATOMIK WH PELDistrelec Article No.: 18012084
brand-logo
View all in Tool Boxes

Technical documents

Specifications

Brand

GT Line

Material

Plastic

Box Type

Tool Case

Length

465mm

Width

255mm

Height

352mm

Dimensions

465 x 255 x 352mm

Wheels

2 Wheels

Lock Type

Key

Colour

Black

Weight

6.4kg

Distrelec Product Id

18012084

Country of Origin

Romania

Stock information temporarily unavailable.

P.O.A.

GT Line Plastic Tool Case 2 Wheels, 465 x 255 x 352mm

P.O.A.

GT Line Plastic Tool Case 2 Wheels, 465 x 255 x 352mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

GT Line

Material

Plastic

Box Type

Tool Case

Length

465mm

Width

255mm

Height

352mm

Dimensions

465 x 255 x 352mm

Wheels

2 Wheels

Lock Type

Key

Colour

Black

Weight

6.4kg

Distrelec Product Id

18012084

Country of Origin

Romania