GT Line Plastic Tool Case 2 Wheels, 430 x 320 x 160mm

RS Stock No.: 768-9758Brand: GT LineManufacturers Part No.: BOXERWHPELDistrelec Article No.: 18012085
brand-logo
View all in Tool Boxes

Technical documents

Specifications

Brand

GT Line

Material

Plastic

Box Type

Tool Case

Length

430mm

Width

320mm

Height

160mm

Dimensions

430 x 320 x 160mm

Wheels

2 Wheels

Lock Type

Key

Colour

Black

Weight

4.6kg

Country of Origin

Romania

You may be interested in
Stock information temporarily unavailable.

P.O.A.

GT Line Plastic Tool Case 2 Wheels, 430 x 320 x 160mm

P.O.A.

GT Line Plastic Tool Case 2 Wheels, 430 x 320 x 160mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

GT Line

Material

Plastic

Box Type

Tool Case

Length

430mm

Width

320mm

Height

160mm

Dimensions

430 x 320 x 160mm

Wheels

2 Wheels

Lock Type

Key

Colour

Black

Weight

4.6kg

Country of Origin

Romania

You may be interested in