GT Line Polyethylene Tool Case
RS Stock No.: 254-4052Brand: GT LineManufacturers Part No.: V-ROCK TURTLE PSSDistrelec Article No.: 30294305

Technical documents
Specifications
Brand
GT LineMaterial
Polyethylene
Box Type
Wheeled
Length
470mm
Width
390mm
Height
340mm
Country of Origin
Romania
Stock information temporarily unavailable.
P.O.A.
GT Line Polyethylene Tool Case
1
P.O.A.
GT Line Polyethylene Tool Case
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
GT LineMaterial
Polyethylene
Box Type
Wheeled
Length
470mm
Width
390mm
Height
340mm
Country of Origin
Romania