GTG Engineering Alfa Pipe & Thread Sealant Tape for Electrical Insulation, Jointing 1 m Bag

RS Stock No.: 461-880Brand: GTG EngineeringManufacturers Part No.: 2C1-19-22R
View all in Pipe Sealants

Technical documents

Specifications

Application

Electrical Insulation, Jointing

Colour

Red

Maximum Operating Temperature

+260°C

Minimum Operating Temperature

-90°C

Package Size

1 m

Product Form

Tape

Trade Name

ALFA

Package Type

Bag

Tensile Strength

>1200psi

Operating Temperature Range

-90 → +260 °C

Hardness

Shore 55 - 65

Country of Origin

United States

You may be interested in
Stock information temporarily unavailable.

P.O.A.

GTG Engineering Alfa Pipe & Thread Sealant Tape for Electrical Insulation, Jointing 1 m Bag

P.O.A.

GTG Engineering Alfa Pipe & Thread Sealant Tape for Electrical Insulation, Jointing 1 m Bag
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Application

Electrical Insulation, Jointing

Colour

Red

Maximum Operating Temperature

+260°C

Minimum Operating Temperature

-90°C

Package Size

1 m

Product Form

Tape

Trade Name

ALFA

Package Type

Bag

Tensile Strength

>1200psi

Operating Temperature Range

-90 → +260 °C

Hardness

Shore 55 - 65

Country of Origin

United States

You may be interested in