GTG Engineering Alfa Pipe & Thread Sealant Tape for Electrical Insulation, Jointing 10.91 m Bag
Technical documents
Specifications
Brand
GTG EngineeringApplication
Electrical Insulation, Jointing
Colour
Red
Maximum Operating Temperature
+260°C
Minimum Operating Temperature
-90°C
Package Size
10.91 m
Product Form
Tape
Trade Name
ALFA
Package Type
Bag
Operating Temperature Range
-90 → +260 °C
Hardness
Shore 55 - 65
Tensile Strength
>1200psi
Country of Origin
United States
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
GTG EngineeringApplication
Electrical Insulation, Jointing
Colour
Red
Maximum Operating Temperature
+260°C
Minimum Operating Temperature
-90°C
Package Size
10.91 m
Product Form
Tape
Trade Name
ALFA
Package Type
Bag
Operating Temperature Range
-90 → +260 °C
Hardness
Shore 55 - 65
Tensile Strength
>1200psi
Country of Origin
United States