Technical documents
Specifications
Brand
GUIDE GLOVESGlove Size
10
Primary Glove Application
Welding
Glove Material
Leather
Main Colour of Glove
Grey, White
Number of Gloves
6Pairs
EN388 Abrasion
1
EN388 Cut - Coup Test
1
EN388 Tear
1
EN388 Puncture
1
EN388 (2016)
2111X
Range
GUIDE 1270
EN407 Thermal
Yes
Additional EN Standards
EN 12477 Type B
Country of Origin
Pakistan
Stock information temporarily unavailable.
P.O.A.
GUIDE GLOVES GUIDE 1270 Grey, White Leather Welding Gloves, Size 10
1
P.O.A.
GUIDE GLOVES GUIDE 1270 Grey, White Leather Welding Gloves, Size 10
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
GUIDE GLOVESGlove Size
10
Primary Glove Application
Welding
Glove Material
Leather
Main Colour of Glove
Grey, White
Number of Gloves
6Pairs
EN388 Abrasion
1
EN388 Cut - Coup Test
1
EN388 Tear
1
EN388 Puncture
1
EN388 (2016)
2111X
Range
GUIDE 1270
EN407 Thermal
Yes
Additional EN Standards
EN 12477 Type B
Country of Origin
Pakistan