GUIDE GLOVES GUIDE 1270 Grey, White Leather Welding Gloves, Size 11

RS Stock No.: 144-777Brand: GUIDE GLOVESManufacturers Part No.: Guide 1270 Taille 11
brand-logo
View all in Work Gloves

Technical documents

Specifications

Glove Size

11

Primary Glove Application

Welding

Glove Material

Leather

Main Colour of Glove

Grey, White

Number of Gloves

6Pairs

EN388 Abrasion

1

EN388 Cut - Coup Test

1

EN388 Tear

1

EN388 Puncture

1

EN388 (2016)

2111X

Range

GUIDE 1270

EN407 Thermal

Yes

Additional EN Standards

EN 12477 Type B

Country of Origin

Pakistan

Stock information temporarily unavailable.

P.O.A.

GUIDE GLOVES GUIDE 1270 Grey, White Leather Welding Gloves, Size 11

P.O.A.

GUIDE GLOVES GUIDE 1270 Grey, White Leather Welding Gloves, Size 11
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Glove Size

11

Primary Glove Application

Welding

Glove Material

Leather

Main Colour of Glove

Grey, White

Number of Gloves

6Pairs

EN388 Abrasion

1

EN388 Cut - Coup Test

1

EN388 Tear

1

EN388 Puncture

1

EN388 (2016)

2111X

Range

GUIDE 1270

EN407 Thermal

Yes

Additional EN Standards

EN 12477 Type B

Country of Origin

Pakistan