Technical documents
Specifications
Brand
GUIDE GLOVESGlove Size
10
Primary Glove Application
Mechanical Protection
Glove Material
Basalt Fibre, HPPE, Nitrile, Nylon
Main Colour of Glove
Black, Blue
Number of Gloves
6Pairs
Glove Coating
Nitrile Foam
EN388 Abrasion
4
EN388 Tear
4
EN388 Puncture
3
EN388 Cut - TDM-100 Test
C
EN388 (2016)
4X43C
EN407 Thermal
Yes
Range
GUIDE 329
Additional EN Standards
EN 407 : X1XXXX
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
GUIDE GLOVESGlove Size
10
Primary Glove Application
Mechanical Protection
Glove Material
Basalt Fibre, HPPE, Nitrile, Nylon
Main Colour of Glove
Black, Blue
Number of Gloves
6Pairs
Glove Coating
Nitrile Foam
EN388 Abrasion
4
EN388 Tear
4
EN388 Puncture
3
EN388 Cut - TDM-100 Test
C
EN388 (2016)
4X43C
EN407 Thermal
Yes
Range
GUIDE 329
Additional EN Standards
EN 407 : X1XXXX
Country of Origin
China