Technical documents
Specifications
Brand
Guitel HervieuWheel Diameter
50mm
Load Capacity
60kg
Mounting Type
Single Bolt
Includes Brake
No
Overall Height
73mm
Wheel Width
18mm
Rotation
Swivel
Tyre Material
Thermoplastic
Housing Material
Galvanised Steel
Housing Material
Zinc Plated Steel
Number of Fixing Holes
1
Fixing Hole Size
10.5mm
Weight Class
Light Duty
Hub Material
Plastex
Hub Bearing Type
Plain Bore
Product details
Castors with double wheels
Plastex or polychoc castors with double wheels that create a differential when pivoting. Pivot on two crown bearings.
Smooth bore and riveted shaft.
These small-diameter castors can withstand a light load.
Applications: devices for institutions, advertising displays and furniture.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Guitel HervieuWheel Diameter
50mm
Load Capacity
60kg
Mounting Type
Single Bolt
Includes Brake
No
Overall Height
73mm
Wheel Width
18mm
Rotation
Swivel
Tyre Material
Thermoplastic
Housing Material
Galvanised Steel
Housing Material
Zinc Plated Steel
Number of Fixing Holes
1
Fixing Hole Size
10.5mm
Weight Class
Light Duty
Hub Material
Plastex
Hub Bearing Type
Plain Bore
Product details
Castors with double wheels
Plastex or polychoc castors with double wheels that create a differential when pivoting. Pivot on two crown bearings.
Smooth bore and riveted shaft.
These small-diameter castors can withstand a light load.
Applications: devices for institutions, advertising displays and furniture.