Guitel Hervieu Swivel Castor Wheel, 60kg Capacity, 75mm Wheel

RS Stock No.: 306-2607Brand: Guitel HervieuManufacturers Part No.: 313702
brand-logo
View all in Castor Wheels

Technical documents

Specifications

Wheel Diameter

75mm

Load Capacity

60kg

Mounting Type

Single Bolt

Includes Brake

No

Overall Height

100mm

Wheel Width

24mm

Rotation

Swivel

Tyre Material

Rubber

Housing Material

Zinc Plated Steel

Number of Fixing Holes

1

Fixing Hole Size

10.5mm

Weight Class

Light Duty

Hub Material

Polypropylene

Hub Bearing Type

Plain Bore

Product details

Grey rubber castors, light duty

Institutional castors with a non-marking solid thermoplastic rubber tyre fitted to a polypropylene co-polymer wheel.
Bolted shaft, with light grey ABS threadguard. Pivot on two crown bearings and attached by a centre hole. Smooth bore.
Applications: lightweight devices for institutions, advertising displays and furniture.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Guitel Hervieu Swivel Castor Wheel, 60kg Capacity, 75mm Wheel

P.O.A.

Guitel Hervieu Swivel Castor Wheel, 60kg Capacity, 75mm Wheel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Wheel Diameter

75mm

Load Capacity

60kg

Mounting Type

Single Bolt

Includes Brake

No

Overall Height

100mm

Wheel Width

24mm

Rotation

Swivel

Tyre Material

Rubber

Housing Material

Zinc Plated Steel

Number of Fixing Holes

1

Fixing Hole Size

10.5mm

Weight Class

Light Duty

Hub Material

Polypropylene

Hub Bearing Type

Plain Bore

Product details

Grey rubber castors, light duty

Institutional castors with a non-marking solid thermoplastic rubber tyre fitted to a polypropylene co-polymer wheel.
Bolted shaft, with light grey ABS threadguard. Pivot on two crown bearings and attached by a centre hole. Smooth bore.
Applications: lightweight devices for institutions, advertising displays and furniture.

You may be interested in