Guitel Hervieu Fixed Castor Wheel, 50kg Capacity, 50mm Wheel

RS Stock No.: 253-5873Brand: Guitel HervieuManufacturers Part No.: 5080105
brand-logo
View all in Castor Wheels

Technical documents

Specifications

Wheel Diameter

50mm

Load Capacity

50kg

Mounting Type

Plate

Includes Brake

No

Overall Height

67mm

Wheel Width

22mm

Rotation

Fixed

Tyre Material

Polyolefin

Fixing Centres

55 x 30mm

Housing Material

Zinc Plated Steel

Fixing Plate Dimensions

67 x 48mm

Number of Fixing Holes

4

Fixing Hole Size

6.5mm

Weight Class

Light Duty

Hub Material

Polyolefine

Hub Bearing Type

Plain Bore

Country of Origin

France

Product details

Small plate castors with polychoc wheel

Pivoting or fixed handling castors with polychoc wheel. Pivot on one or two crown bearings depending on part number.
Excellent resistance to weak acids, weak and strong base solutions, alcohol, hydrocarbons and water (20 °C).
Applications: standard handling on hard surfaces in good condition.

Hard Tread - Polyamide / Nylon Wheel

Hard tread wheels are the easiest to push and offer the easiest movement and mobility. Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid Nylon wheels are the most popular choice as they will not damage solid compacted floors such as cement or tile etc and have good load carrying capacity. Nylon wheels are used widely in food processing areas.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Guitel Hervieu Fixed Castor Wheel, 50kg Capacity, 50mm Wheel

P.O.A.

Guitel Hervieu Fixed Castor Wheel, 50kg Capacity, 50mm Wheel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Wheel Diameter

50mm

Load Capacity

50kg

Mounting Type

Plate

Includes Brake

No

Overall Height

67mm

Wheel Width

22mm

Rotation

Fixed

Tyre Material

Polyolefin

Fixing Centres

55 x 30mm

Housing Material

Zinc Plated Steel

Fixing Plate Dimensions

67 x 48mm

Number of Fixing Holes

4

Fixing Hole Size

6.5mm

Weight Class

Light Duty

Hub Material

Polyolefine

Hub Bearing Type

Plain Bore

Country of Origin

France

Product details

Small plate castors with polychoc wheel

Pivoting or fixed handling castors with polychoc wheel. Pivot on one or two crown bearings depending on part number.
Excellent resistance to weak acids, weak and strong base solutions, alcohol, hydrocarbons and water (20 °C).
Applications: standard handling on hard surfaces in good condition.

Hard Tread - Polyamide / Nylon Wheel

Hard tread wheels are the easiest to push and offer the easiest movement and mobility. Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid Nylon wheels are the most popular choice as they will not damage solid compacted floors such as cement or tile etc and have good load carrying capacity. Nylon wheels are used widely in food processing areas.

You may be interested in