Technical documents
Specifications
Brand
Guitel HervieuWheel Diameter
200mm
Load Capacity
70kg
Mounting Type
Plate
Includes Brake
No
Overall Height
236mm
Wheel Width
50mm
Rotation
Fixed
Tyre Material
Pneumatic
Housing Material
Zinc Plated Steel
Fixing Centres
105 x 80mm
Fixing Plate Dimensions
135 x 110mm
Number of Fixing Holes
4
Fixing Hole Size
11mm
Weight Class
Light Duty
Hub Material
Polypropylene
Hub Bearing Type
Roller Bearing
Country of Origin
France
Product details
ROLL A castors (PNEUMATIC tyres)
White zinc-plated pressed steel castors fitted with grey lined tyres.
Roller bearing hub.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Guitel HervieuWheel Diameter
200mm
Load Capacity
70kg
Mounting Type
Plate
Includes Brake
No
Overall Height
236mm
Wheel Width
50mm
Rotation
Fixed
Tyre Material
Pneumatic
Housing Material
Zinc Plated Steel
Fixing Centres
105 x 80mm
Fixing Plate Dimensions
135 x 110mm
Number of Fixing Holes
4
Fixing Hole Size
11mm
Weight Class
Light Duty
Hub Material
Polypropylene
Hub Bearing Type
Roller Bearing
Country of Origin
France
Product details
ROLL A castors (PNEUMATIC tyres)
White zinc-plated pressed steel castors fitted with grey lined tyres.
Roller bearing hub.