Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Guitel Hervieu Rubber Trolley Wheel, 250kg

RS Stock No.: 438-7799Brand: Guitel Hervieu
brand-logo
View all in Trolley Wheels

Technical documents

Specifications

Wheel Diameter

200mm

Wheel Width

50mm

Bore Diameter

25mm

Tyre Type

Solid

Load Capacity

250kg

Tyre Material

Rubber

Hub Material

Steel

Hub Bearing Type

Plain Bore

Bore Length

51mm

Product details

Black Solid Rubber Tyred Wheel, Centaure Series

Solid rubber ’Cushion’ effect tyres
Zinc plated steel riveted centres

Stock information temporarily unavailable.

P.O.A.

Guitel Hervieu Rubber Trolley Wheel, 250kg

P.O.A.

Guitel Hervieu Rubber Trolley Wheel, 250kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Wheel Diameter

200mm

Wheel Width

50mm

Bore Diameter

25mm

Tyre Type

Solid

Load Capacity

250kg

Tyre Material

Rubber

Hub Material

Steel

Hub Bearing Type

Plain Bore

Bore Length

51mm

Product details

Black Solid Rubber Tyred Wheel, Centaure Series

Solid rubber ’Cushion’ effect tyres
Zinc plated steel riveted centres