Guyson International SPS Series Digital Laboratory Power Supply, 24V, 15A, 1-Output, 360W

RS Stock No.: 287-2476Brand: Guyson InternationalManufacturers Part No.: 30088397Distrelec Article No.: 30088397
View all in Bench Power Supplies

Technical documents

Specifications

Series

SPS

Model Number

SPS-2415

Number of Outputs

1

Output Voltage

24V

Supply Voltage

115 → 230V ac

Output Current

15A

Power Rating

360W

Digital/Analogue

Digital

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Guyson International SPS Series Digital Laboratory Power Supply, 24V, 15A, 1-Output, 360W

P.O.A.

Guyson International SPS Series Digital Laboratory Power Supply, 24V, 15A, 1-Output, 360W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

SPS

Model Number

SPS-2415

Number of Outputs

1

Output Voltage

24V

Supply Voltage

115 → 230V ac

Output Current

15A

Power Rating

360W

Digital/Analogue

Digital

Country of Origin

Taiwan, Province Of China