GW Instek ASR 2000 Series Bench Power Supply, 500V, 10A, 1-Output, 1kW

RS Stock No.: 284-4331Brand: GW InstekManufacturers Part No.: ASR-2100RDistrelec Article No.: 30180642
View all in Bench Power Supplies

Technical documents

Specifications

Series

ASR 2000

Model Number

ASR-2100R

Number of Outputs

1

Output Voltage

500V

Supply Voltage

90 → 264V

Output Current

10A

Power Rating

1kW

Distrelec Product Id

30180642

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

GW Instek ASR 2000 Series Bench Power Supply, 500V, 10A, 1-Output, 1kW

P.O.A.

GW Instek ASR 2000 Series Bench Power Supply, 500V, 10A, 1-Output, 1kW
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

ASR 2000

Model Number

ASR-2100R

Number of Outputs

1

Output Voltage

500V

Supply Voltage

90 → 264V

Output Current

10A

Power Rating

1kW

Distrelec Product Id

30180642

Country of Origin

Taiwan, Province Of China