GW Instek PPX Series Bench Power Supply, 0 → 20V, 2A, 1-Output, 40W
RS Stock No.: 284-4831Brand: GW InstekManufacturers Part No.: PPX-2002Distrelec Article No.: 30220367
Technical documents
Specifications
Brand
GW InstekSeries
PPX
Model Number
PPX-2002
Number of Outputs
1
Supply Voltage
100 → 240V ac
Output Voltage
0 → 20V
Output Current
2A
Power Rating
40W
Bench Power Supply Type
Precision DC Power Supply
Distrelec Product Id
30220367
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
GW Instek PPX Series Bench Power Supply, 0 → 20V, 2A, 1-Output, 40W
1
P.O.A.
GW Instek PPX Series Bench Power Supply, 0 → 20V, 2A, 1-Output, 40W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
GW InstekSeries
PPX
Model Number
PPX-2002
Number of Outputs
1
Supply Voltage
100 → 240V ac
Output Voltage
0 → 20V
Output Current
2A
Power Rating
40W
Bench Power Supply Type
Precision DC Power Supply
Distrelec Product Id
30220367
Country of Origin
Taiwan, Province Of China