GW Instek PSW Series Series Analogue Bench Power Supply, 0 → 800V dc, 1.44A, 1-Output, 360W

RS Stock No.: 283-6456Brand: GW InstekManufacturers Part No.: PSW800-1.44Distrelec Article No.: 30088394
View all in Bench Power Supplies

Technical documents

Specifications

Series

PSW Series

Model Number

PSW 800-1.44

Number of Outputs

1

Supply Voltage

85 → 265V ac

Output Voltage

0 → 800V dc

Output Current

1.44A

Power Rating

360W

Digital/Analogue

Analogue

Country of Origin

Taiwan, Province Of China

P.O.A.

GW Instek PSW Series Series Analogue Bench Power Supply, 0 → 800V dc, 1.44A, 1-Output, 360W

P.O.A.

GW Instek PSW Series Series Analogue Bench Power Supply, 0 → 800V dc, 1.44A, 1-Output, 360W

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Series

PSW Series

Model Number

PSW 800-1.44

Number of Outputs

1

Supply Voltage

85 → 265V ac

Output Voltage

0 → 800V dc

Output Current

1.44A

Power Rating

360W

Digital/Analogue

Analogue

Country of Origin

Taiwan, Province Of China