GW Instek SPD Series Digital Bench Power Supply, 0 → 30V, 3 → 6A, 3-Output, 375W

RS Stock No.: 283-6002Brand: GW InstekManufacturers Part No.: SPD-3606Distrelec Article No.: 16985495
View all in Bench Power Supplies

Technical documents

Specifications

Series

SPD

Model Number

SPD-3606

Number of Outputs

3

Supply Voltage

115 → 230V ac

Output Voltage

0 → 30V

Output Current

3 → 6A

Power Rating

375W

Bench Power Supply Type

Laboratory Power Supply

Digital/Analogue

Digital

Distrelec Product Id

16985495

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

GW Instek SPD Series Digital Bench Power Supply, 0 → 30V, 3 → 6A, 3-Output, 375W

P.O.A.

GW Instek SPD Series Digital Bench Power Supply, 0 → 30V, 3 → 6A, 3-Output, 375W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

SPD

Model Number

SPD-3606

Number of Outputs

3

Supply Voltage

115 → 230V ac

Output Voltage

0 → 30V

Output Current

3 → 6A

Power Rating

375W

Bench Power Supply Type

Laboratory Power Supply

Digital/Analogue

Digital

Distrelec Product Id

16985495

Country of Origin

Taiwan, Province Of China