Hager DIN Rail Mount Timer Relay, 12/230V, 1-Contact, 0.1 → 10h36000s, SPDT

RS Stock No.: 251-2048Brand: HagerManufacturers Part No.: EZN005
brand-logo
View all in Timer Relays

Technical documents

Specifications

Brand

Hager

Supply Voltage

12/230V

Mounting Type

DIN Rail

Mode of Operation

Multifunction

Time Range

0.1 → 10h36000s

Number of Contacts

1

Number of Timer Functions

Timer Relay

Contact Configuration

SPDT

Country of Origin

Romania

P.O.A.

Hager DIN Rail Mount Timer Relay, 12/230V, 1-Contact, 0.1 → 10h36000s, SPDT

P.O.A.

Hager DIN Rail Mount Timer Relay, 12/230V, 1-Contact, 0.1 → 10h36000s, SPDT

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Hager

Supply Voltage

12/230V

Mounting Type

DIN Rail

Mode of Operation

Multifunction

Time Range

0.1 → 10h36000s

Number of Contacts

1

Number of Timer Functions

Timer Relay

Contact Configuration

SPDT

Country of Origin

Romania