Hager Grey Slotted Panel Trunking - Open Slot, W19 mm x D19mm, L2m, uPVC
Technical documents
Specifications
Brand
HagerWidth
19 mm
Depth
19mm
Trunking/Chain Type
Slotted Panel Trunking
Colour
Grey
Material
uPVC
Length
2m
Slot Type
Open
Country of Origin
Germany
Product details
Open Slot uPVC
Square profile, open slotted configuration with a smooth lid which is a hooked design rather than a snap on design. The trunking is manufactured from uPVC which is UL94 V0 rated for flammability and has a pre-punched base to DIN 43659.
P.O.A.
8
P.O.A.
8
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
8 - 40 | P.O.A. |
48+ | P.O.A. |
Technical documents
Specifications
Brand
HagerWidth
19 mm
Depth
19mm
Trunking/Chain Type
Slotted Panel Trunking
Colour
Grey
Material
uPVC
Length
2m
Slot Type
Open
Country of Origin
Germany
Product details
Open Slot uPVC
Square profile, open slotted configuration with a smooth lid which is a hooked design rather than a snap on design. The trunking is manufactured from uPVC which is UL94 V0 rated for flammability and has a pre-punched base to DIN 43659.