Hager Grey Slotted Panel Trunking - Open Slot, W50 mm x D50mm, L2m, uPVC

RS Stock No.: 441-4813Brand: Hager
brand-logo
View all in Cable Trunking

Technical documents

Specifications

Brand

Hager

Width

50 mm

Depth

50mm

Trunking/Chain Type

Slotted Panel Trunking

Colour

Grey

Material

uPVC

Length

2m

Slot Type

Open

Country of Origin

Germany

P.O.A.

Hager Grey Slotted Panel Trunking - Open Slot, W50 mm x D50mm, L2m, uPVC

P.O.A.

Hager Grey Slotted Panel Trunking - Open Slot, W50 mm x D50mm, L2m, uPVC

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
8 - 40P.O.A.
48+P.O.A.

Technical documents

Specifications

Brand

Hager

Width

50 mm

Depth

50mm

Trunking/Chain Type

Slotted Panel Trunking

Colour

Grey

Material

uPVC

Length

2m

Slot Type

Open

Country of Origin

Germany