Hager Self Adhesive Grey Slotted Flexible Panel Trunking - Flexible Slot, W11 mm x D15mm, L250mm, Polyamide

RS Stock No.: 296-0235Brand: HagerManufacturers Part No.: L2212/7035
brand-logo
View all in Cable Trunking

Technical documents

Specifications

Brand

Hager

Width

11 mm

Depth

15mm

Trunking/Chain Type

Slotted Flexible Panel Trunking

Colour

Grey

Material

Polyamide

Length

250mm

Slot Type

Flexible

Series

Self Adhesive

Country of Origin

Germany

Product details

VK Flex

VK Flex pre-punched or pre-punched with self-adhesive base panel trunking is ideal for routing and installation of cables where it is difficult to install conventional trunking. Halogen free polyamide (nylon) with a flammability rating to UL94VO.

296-0465 - Standard
296-0190 - Standard
296-0207 - Standard
296-0229 - Standard

296-0235 - Self adhesive
296-0241 - Self adhesive
296-0471 - Self adhesive
296-0257 - Self adhesive

P.O.A.

Hager Self Adhesive Grey Slotted Flexible Panel Trunking - Flexible Slot, W11 mm x D15mm, L250mm, Polyamide

P.O.A.

Hager Self Adhesive Grey Slotted Flexible Panel Trunking - Flexible Slot, W11 mm x D15mm, L250mm, Polyamide

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
6 - 66P.O.A.
72 - 144P.O.A.
150+P.O.A.

Technical documents

Specifications

Brand

Hager

Width

11 mm

Depth

15mm

Trunking/Chain Type

Slotted Flexible Panel Trunking

Colour

Grey

Material

Polyamide

Length

250mm

Slot Type

Flexible

Series

Self Adhesive

Country of Origin

Germany

Product details

VK Flex

VK Flex pre-punched or pre-punched with self-adhesive base panel trunking is ideal for routing and installation of cables where it is difficult to install conventional trunking. Halogen free polyamide (nylon) with a flammability rating to UL94VO.

296-0465 - Standard
296-0190 - Standard
296-0207 - Standard
296-0229 - Standard

296-0235 - Self adhesive
296-0241 - Self adhesive
296-0471 - Self adhesive
296-0257 - Self adhesive