Technical documents
Specifications
Brand
HagerWidth
43 mm
Depth
45mm
Trunking/Chain Type
Slotted Flexible Panel Trunking
Colour
Grey
Material
Polyamide
Length
0.5m
Slot Type
Flexible
Series
Standard
Country of Origin
Germany
Product details
VK Flex
VK Flex pre-punched or pre-punched with self-adhesive base panel trunking is ideal for routing and installation of cables where it is difficult to install conventional trunking. Halogen free polyamide (nylon) with a flammability rating to UL94VO.
296-0465 - Standard
296-0190 - Standard
296-0207 - Standard
296-0229 - Standard
296-0235 - Self adhesive
296-0241 - Self adhesive
296-0471 - Self adhesive
296-0257 - Self adhesive
P.O.A.
6
P.O.A.
6
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
6 - 66 | P.O.A. |
72 - 144 | P.O.A. |
150+ | P.O.A. |
Technical documents
Specifications
Brand
HagerWidth
43 mm
Depth
45mm
Trunking/Chain Type
Slotted Flexible Panel Trunking
Colour
Grey
Material
Polyamide
Length
0.5m
Slot Type
Flexible
Series
Standard
Country of Origin
Germany
Product details
VK Flex
VK Flex pre-punched or pre-punched with self-adhesive base panel trunking is ideal for routing and installation of cables where it is difficult to install conventional trunking. Halogen free polyamide (nylon) with a flammability rating to UL94VO.
296-0465 - Standard
296-0190 - Standard
296-0207 - Standard
296-0229 - Standard
296-0235 - Self adhesive
296-0241 - Self adhesive
296-0471 - Self adhesive
296-0257 - Self adhesive