Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Hager Invicta NCN MCB2P, 6A Curve C, 230 → 400V AC, 10 kA Breaking Capacity

RS Stock No.: 379-365Brand: HagerManufacturers Part No.: NCN206A
View all in MCBs

Technical documents

Specifications

Brand

Hager

Number of Poles

2

Current Rating

6A

Tripping Characteristics

Type C

Rated AC Voltage

230 → 400V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

Invicta

Series

NCN

Length

52.5mm

Width

68mm

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Hager Invicta NCN MCB2P, 6A Curve C, 230 → 400V AC, 10 kA Breaking Capacity

P.O.A.

Hager Invicta NCN MCB2P, 6A Curve C, 230 → 400V AC, 10 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Hager

Number of Poles

2

Current Rating

6A

Tripping Characteristics

Type C

Rated AC Voltage

230 → 400V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

Invicta

Series

NCN

Length

52.5mm

Width

68mm

Country of Origin

France