Hager Invicta NCN MCB3P, 40A Curve C, 230 → 400V AC, 10 kA Breaking Capacity

RS Stock No.: 379-347Brand: HagerManufacturers Part No.: NCN340A
View all in MCBs

Technical documents

Specifications

Brand

Hager

Number of Poles

3

Current Rating

40A

Tripping Characteristics

Type C

Rated AC Voltage

230 → 400V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

Invicta

Series

NCN

Width

68mm

Length

52.5mm

Country of Origin

France

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Hager Invicta NCN MCB3P, 40A Curve C, 230 → 400V AC, 10 kA Breaking Capacity

P.O.A.

Hager Invicta NCN MCB3P, 40A Curve C, 230 → 400V AC, 10 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Hager

Number of Poles

3

Current Rating

40A

Tripping Characteristics

Type C

Rated AC Voltage

230 → 400V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

Invicta

Series

NCN

Width

68mm

Length

52.5mm

Country of Origin

France

You may be interested in