Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Hager NEN MCB, 4P, 50A Curve B, 240 → 400V AC, 10 kA Breaking Capacity

RS Stock No.: 144-4704Brand: HagerManufacturers Part No.: NEN450
brand-logo
View all in MCBs

Technical documents

Specifications

Brand

Hager

Number of Poles

4

Current Rating

50A

Tripping Characteristics

Type B

Rated AC Voltage

240 → 400V

Breaking Capacity at Maximum Voltage Rating

10 kA

Series

NEN

Circuit Breaker Type

MCB

Length

83mm

Width

70mm

Mounting Style

DIN Rail Mount

Depth

70mm

Reset Actuator Type

Toggle Switch

Terminal Contact Type

Screw

Country of Origin

France

Product details

Hager NEN Circuit Breakers

The Hager NEN circuit breakers protect against short circuits and overload currents.

Features and Benefits

• Complies with BS EN 60898-1 and EN 60947-2
• 2 and 4 pole versions
• Type B curve
• Breaking capacity: 6 kA to 10 kA
• Current rating: 6 A to 63 A
• DIN Rail mount
• Screw connection
• Thermal-magnetic tripping mechanism
• IP20 protection
• Operating temperature -25 °C to +60 °C

Stock information temporarily unavailable.

P.O.A.

Hager NEN MCB, 4P, 50A Curve B, 240 → 400V AC, 10 kA Breaking Capacity

P.O.A.

Hager NEN MCB, 4P, 50A Curve B, 240 → 400V AC, 10 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Hager

Number of Poles

4

Current Rating

50A

Tripping Characteristics

Type B

Rated AC Voltage

240 → 400V

Breaking Capacity at Maximum Voltage Rating

10 kA

Series

NEN

Circuit Breaker Type

MCB

Length

83mm

Width

70mm

Mounting Style

DIN Rail Mount

Depth

70mm

Reset Actuator Type

Toggle Switch

Terminal Contact Type

Screw

Country of Origin

France

Product details

Hager NEN Circuit Breakers

The Hager NEN circuit breakers protect against short circuits and overload currents.

Features and Benefits

• Complies with BS EN 60898-1 and EN 60947-2
• 2 and 4 pole versions
• Type B curve
• Breaking capacity: 6 kA to 10 kA
• Current rating: 6 A to 63 A
• DIN Rail mount
• Screw connection
• Thermal-magnetic tripping mechanism
• IP20 protection
• Operating temperature -25 °C to +60 °C