Hager NGT MCB, 3+N, 20A, 415V AC, 10 kA Breaking Capacity

RS Stock No.: 144-4806Brand: HagerManufacturers Part No.: NGT820
brand-logo
View all in MCBs

Technical documents

Specifications

Brand

Hager

Number of Poles

3+N

Current Rating

20A

Rated AC Voltage

415V

Breaking Capacity at Maximum Voltage Rating

10 kA

Series

NGT

Circuit Breaker Type

MCB

Length

96.1mm

Width

53mm

Mounting Style

DIN Rail Mount

Depth

85mm

Reset Actuator Type

Toggle Switch

Country of Origin

Poland

Product details

Hager NGT Circuit Breakers

The Hager NGT circuit breakers protect against short circuits and overload currents.

Features and Benefits

• Complies with BS EN 60898-1 and EN 60947-2
• 1 and 3 pole versions
• Type D curve
• Breaking capacity: 6 kA to 10 kA
• Current rating: 1 A to 40 A
• DIN Rail mount
• Screw connection
• Thermal-magnetic tripping mechanism
• IP20 protection
• Operating temperature -25 °C to +60 °C

Stock information temporarily unavailable.

P.O.A.

Hager NGT MCB, 3+N, 20A, 415V AC, 10 kA Breaking Capacity

P.O.A.

Hager NGT MCB, 3+N, 20A, 415V AC, 10 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Hager

Number of Poles

3+N

Current Rating

20A

Rated AC Voltage

415V

Breaking Capacity at Maximum Voltage Rating

10 kA

Series

NGT

Circuit Breaker Type

MCB

Length

96.1mm

Width

53mm

Mounting Style

DIN Rail Mount

Depth

85mm

Reset Actuator Type

Toggle Switch

Country of Origin

Poland

Product details

Hager NGT Circuit Breakers

The Hager NGT circuit breakers protect against short circuits and overload currents.

Features and Benefits

• Complies with BS EN 60898-1 and EN 60947-2
• 1 and 3 pole versions
• Type D curve
• Breaking capacity: 6 kA to 10 kA
• Current rating: 1 A to 40 A
• DIN Rail mount
• Screw connection
• Thermal-magnetic tripping mechanism
• IP20 protection
• Operating temperature -25 °C to +60 °C