Technical documents
Specifications
Brand
HagerNumber of Poles
2P
Maximum Current
25A
IP Rating
IP20
Voltage Rating
230V ac
Electrical Phase
1
Series
SB
Length
17.5mm
Width
83mm
Depth
72mm
Terminal Type
Screw
Throw Configuration
DP
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-20°C
Country of Origin
Poland
Product details
SBN Switch Disconnectors
The SBN series is a modular switch disconnector for use in all types of circuits. It complies with BS EN 60947-3 all ratings.
Features and Benefits
• Certified according to EN 60669-1 (16 A to 63 A) and IEC 60947-3
• Mechanical status indicator
• Auxiliary contact for signalling at distance
• Rated operational voltage 230 V or 400 V
• Rated frequency 50/60 Hz
• 1 P, 2 P, 3P and 4 P versions available
• DIN Rail mount
• Screw connection
• IP20 protection
• Operating temperature -25 °C to +50 °C
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HagerNumber of Poles
2P
Maximum Current
25A
IP Rating
IP20
Voltage Rating
230V ac
Electrical Phase
1
Series
SB
Length
17.5mm
Width
83mm
Depth
72mm
Terminal Type
Screw
Throw Configuration
DP
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-20°C
Country of Origin
Poland
Product details
SBN Switch Disconnectors
The SBN series is a modular switch disconnector for use in all types of circuits. It complies with BS EN 60947-3 all ratings.
Features and Benefits
• Certified according to EN 60669-1 (16 A to 63 A) and IEC 60947-3
• Mechanical status indicator
• Auxiliary contact for signalling at distance
• Rated operational voltage 230 V or 400 V
• Rated frequency 50/60 Hz
• 1 P, 2 P, 3P and 4 P versions available
• DIN Rail mount
• Screw connection
• IP20 protection
• Operating temperature -25 °C to +50 °C