Technical documents
Specifications
Brand
HagerVoltage Rating
230V
Pilot Light Type
Pilot Light Complete Unit
Pilot Light Colour
Red/Green
Lamp Type
LED
IP Rating
IP20
Pilot Light Shape
Rectangular
Country of Origin
Poland
Product details
Hager SVS Indicator Lights
Hager SVS series din rail mount LED indicator lights. The SVS indicators provide a visual status with a bright LED. Suitbale for use in industrial automation and process control applications.
Features and Benefits
Cage clamp connection
IP20 rated
Various colour options available
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HagerVoltage Rating
230V
Pilot Light Type
Pilot Light Complete Unit
Pilot Light Colour
Red/Green
Lamp Type
LED
IP Rating
IP20
Pilot Light Shape
Rectangular
Country of Origin
Poland
Product details
Hager SVS Indicator Lights
Hager SVS series din rail mount LED indicator lights. The SVS indicators provide a visual status with a bright LED. Suitbale for use in industrial automation and process control applications.
Features and Benefits
Cage clamp connection
IP20 rated
Various colour options available