Hahn 2 x 9V 1 Output PCB Mount PCB Transformer, 10VA, DIN EN 60335-1, DIN EN 61558-2-6, UL 5085-1, UL 5085-2
RS Stock No.: 288-7323Brand: HahnManufacturers Part No.: BV EI 481 1118Distrelec Article No.: 30294687
Technical documents
Specifications
Brand
HahnSecondary Voltage Rating
2 x 9V
Power Rating
10VA
Primary Voltage Rating
230V
Number of Outputs
1
Length
69.2mm
Mounting Type
PCB Mount
Standards Met
DIN EN 60335-1, DIN EN 61558-2-6, UL 5085-1, UL 5085-2
Country of Origin
Germany
P.O.A.
Hahn 2 x 9V 1 Output PCB Mount PCB Transformer, 10VA, DIN EN 60335-1, DIN EN 61558-2-6, UL 5085-1, UL 5085-2
1
P.O.A.
Hahn 2 x 9V 1 Output PCB Mount PCB Transformer, 10VA, DIN EN 60335-1, DIN EN 61558-2-6, UL 5085-1, UL 5085-2
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
HahnSecondary Voltage Rating
2 x 9V
Power Rating
10VA
Primary Voltage Rating
230V
Number of Outputs
1
Length
69.2mm
Mounting Type
PCB Mount
Standards Met
DIN EN 60335-1, DIN EN 61558-2-6, UL 5085-1, UL 5085-2
Country of Origin
Germany