Hahn 2 x 12V 1 Output PCB Mount PCB Transformer, 14VA, DIN EN 60335-1, DIN EN 61558-2-6, UL 5085-1, UL 5085-2

RS Stock No.: 288-7331Brand: HahnManufacturers Part No.: BV UI 393 0081Distrelec Article No.: 30294726
View all in PCB Transformers

Technical documents

Specifications

Brand

Hahn

Secondary Voltage Rating

2 x 12V

Power Rating

14VA

Primary Voltage Rating

2 x 115V

Number of Outputs

1

Length

68.6mm

Mounting Type

PCB Mount

Standards Met

DIN EN 60335-1, DIN EN 61558-2-6, UL 5085-1, UL 5085-2

Distrelec Product Id

30294726

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Hahn 2 x 12V 1 Output PCB Mount PCB Transformer, 14VA, DIN EN 60335-1, DIN EN 61558-2-6, UL 5085-1, UL 5085-2

P.O.A.

Hahn 2 x 12V 1 Output PCB Mount PCB Transformer, 14VA, DIN EN 60335-1, DIN EN 61558-2-6, UL 5085-1, UL 5085-2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Hahn

Secondary Voltage Rating

2 x 12V

Power Rating

14VA

Primary Voltage Rating

2 x 115V

Number of Outputs

1

Length

68.6mm

Mounting Type

PCB Mount

Standards Met

DIN EN 60335-1, DIN EN 61558-2-6, UL 5085-1, UL 5085-2

Distrelec Product Id

30294726

Country of Origin

Germany