Hahn 9V ac PCB Mount PCB Transformer, 2.3VA

RS Stock No.: 288-7650Brand: HahnManufacturers Part No.: EI305 2879Distrelec Article No.: 15614326
View all in PCB Transformers

Technical documents

Specifications

Brand

Hahn

Secondary Voltage Rating

9V ac

Power Rating

2.3VA

Primary Voltage Rating

230V ac

Length

32.5mm

Mounting Type

PCB Mount

Distrelec Product Id

15614326

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Hahn 9V ac PCB Mount PCB Transformer, 2.3VA

P.O.A.

Hahn 9V ac PCB Mount PCB Transformer, 2.3VA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Hahn

Secondary Voltage Rating

9V ac

Power Rating

2.3VA

Primary Voltage Rating

230V ac

Length

32.5mm

Mounting Type

PCB Mount

Distrelec Product Id

15614326

Country of Origin

Germany