Halo Electronics, PTI Surge Suppressor Unit 300 V Maximum Voltage Rating Isolator

RS Stock No.: 736-9993Brand: Halo ElectronicsManufacturers Part No.: PTI-451G0002
brand-logo
View all in Surge Suppressor Units

Technical documents

Specifications

Suppressor Type

Isolator

Maximum Voltage Rating

300 V

Series

PTI

Length

64.75mm

Depth

29mm

Height

22.9mm

Dimensions

64.75 x 29 x 22.85mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+85°C

Product details

RJ-45 Ethernet sockets & accessories

Brought to you by Halo Electronics, a series of PCB mounting sockets and protection accessories for Ethernet communications up to 1000 GB. The shielded sockets excel within networking applications. All models are highly reliable and excellent quality.

Features & Benefits

All sockets contain transformer/choke components
Black Polyester UL94V-0 housing material
Compatible with lead-free wave soldering for through-hole components

Stock information temporarily unavailable.

P.O.A.

Halo Electronics, PTI Surge Suppressor Unit 300 V Maximum Voltage Rating Isolator
Select packaging type

P.O.A.

Halo Electronics, PTI Surge Suppressor Unit 300 V Maximum Voltage Rating Isolator
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Suppressor Type

Isolator

Maximum Voltage Rating

300 V

Series

PTI

Length

64.75mm

Depth

29mm

Height

22.9mm

Dimensions

64.75 x 29 x 22.85mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+85°C

Product details

RJ-45 Ethernet sockets & accessories

Brought to you by Halo Electronics, a series of PCB mounting sockets and protection accessories for Ethernet communications up to 1000 GB. The shielded sockets excel within networking applications. All models are highly reliable and excellent quality.

Features & Benefits

All sockets contain transformer/choke components
Black Polyester UL94V-0 housing material
Compatible with lead-free wave soldering for through-hole components