Hama Black Mouse Pad & Wrist Rest 215 x 255 x 21mm 21mm Height

RS Stock No.: 143-8960Brand: HamaManufacturers Part No.: 54779IMPA: 472785
brand-logo
View all in Mouse Pads & Wrist Rests

Technical documents

Specifications

Brand

HAMA

Type

Wrist Rest & Mouse Pad

Colour

Black

Dimensions

215 x 255 x 21mm

Height

21mm

Length

215mm

Width

255mm

Country of Origin

Taiwan, Province Of China

Product details

Hama Ergonomic Mouse Pad

The Hama Ergonomic Mouse pad for conformability working at your workplace. The Memory foam adapts to fit the shape of your wrist during use perfectly to prevent wrist pain

• For more comfortable working at your workplace
• Optimum deformability and resilience
• Reduces pressure points and eases pain in the wrist
• Durable fabric surface
• Non-slip, rubber-coated base

Stock information temporarily unavailable.

P.O.A.

Hama Black Mouse Pad & Wrist Rest 215 x 255 x 21mm 21mm Height

P.O.A.

Hama Black Mouse Pad & Wrist Rest 215 x 255 x 21mm 21mm Height
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

HAMA

Type

Wrist Rest & Mouse Pad

Colour

Black

Dimensions

215 x 255 x 21mm

Height

21mm

Length

215mm

Width

255mm

Country of Origin

Taiwan, Province Of China

Product details

Hama Ergonomic Mouse Pad

The Hama Ergonomic Mouse pad for conformability working at your workplace. The Memory foam adapts to fit the shape of your wrist during use perfectly to prevent wrist pain

• For more comfortable working at your workplace
• Optimum deformability and resilience
• Reduces pressure points and eases pain in the wrist
• Durable fabric surface
• Non-slip, rubber-coated base