Hama Black Lycra Memory Foam, Polyurethane Elastomer (PU) Mouse Pad & Wrist Rest 20 x 23 x 2.1cm 21mm Height

RS Stock No.: 563-036Brand: HamaManufacturers Part No.: 00126855
brand-logo
View all in Mouse Pads & Wrist Rests

Technical documents

Specifications

Brand

HAMA

Type

Wrist Rest & Mouse Pad

Material

Lycra Memory Foam, Polyurethane Elastomer (PU)

Colour

Black

Dimensions

20 x 23 x 2.1cm

Height

21mm

Country of Origin

Taiwan, Province Of China

P.O.A.

Hama Black Lycra Memory Foam, Polyurethane Elastomer (PU) Mouse Pad & Wrist Rest 20 x 23 x 2.1cm 21mm Height

P.O.A.

Hama Black Lycra Memory Foam, Polyurethane Elastomer (PU) Mouse Pad & Wrist Rest 20 x 23 x 2.1cm 21mm Height

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

HAMA

Type

Wrist Rest & Mouse Pad

Material

Lycra Memory Foam, Polyurethane Elastomer (PU)

Colour

Black

Dimensions

20 x 23 x 2.1cm

Height

21mm

Country of Origin

Taiwan, Province Of China