Hama M2140 3 Button Wireless Compact Optical Mouse Black

RS Stock No.: 787-3313Brand: HAMAManufacturers Part No.: 52377
brand-logo
View all in Mice

Technical documents

Specifications

Brand

HAMA

Model

M2140

Wired/Wireless

Wireless

Mouse Type

Compact

Mouse Tracking Method

Optical

Mouse Buttons

3

Scroll Wheel

Yes

Colour

Black

Dimensions

90 x 55 x 35mm

Height

35mm

Length

90mm

Width

55mm

Country of Origin

China

Product details

Hama M2140 Bluetooth Mouse

Compact Bluetooth mouse for precise and smooth mouse cursor control
Range up to 10m
On / off switch
For notebooks or PCs with Bluetooth receiver (built-in or adapter)
Resolution: 1000 dpi
Scroll wheel
3 button

System Requirements:

Windows XP/Vista/7 with Bluetooth

Supplied with

1 Bluetooth mouse
2 AAA batteries
Installation instructions

Stock information temporarily unavailable.

P.O.A.

Hama M2140 3 Button Wireless Compact Optical Mouse Black

P.O.A.

Hama M2140 3 Button Wireless Compact Optical Mouse Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

HAMA

Model

M2140

Wired/Wireless

Wireless

Mouse Type

Compact

Mouse Tracking Method

Optical

Mouse Buttons

3

Scroll Wheel

Yes

Colour

Black

Dimensions

90 x 55 x 35mm

Height

35mm

Length

90mm

Width

55mm

Country of Origin

China

Product details

Hama M2140 Bluetooth Mouse

Compact Bluetooth mouse for precise and smooth mouse cursor control
Range up to 10m
On / off switch
For notebooks or PCs with Bluetooth receiver (built-in or adapter)
Resolution: 1000 dpi
Scroll wheel
3 button

System Requirements:

Windows XP/Vista/7 with Bluetooth

Supplied with

1 Bluetooth mouse
2 AAA batteries
Installation instructions