Technical documents
Specifications
Brand
HAMASpeaker Type
PC Speaker
Model
E80
Nominal Rated Power
120mW
Frequency Response
140 Hz → 20 kHz
Depth
14.5cm
Height
7cm
Width
6.7cm
Speaker Width
6.7cm
Country of Origin
China
Product details
hama E80 PC Speaker
Active speaker for computers and notebooks
Power supply via USB port (bus-powered)
On/off switch
Volume control
Frequency range: 200 Hz - 16 kHz
Sine-wave power output: 2x 120 mW (2 W RMS)
Dimensions: 7 x 6.7 x 14.5 cm
Connection: 3.5 mm jack plug
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HAMASpeaker Type
PC Speaker
Model
E80
Nominal Rated Power
120mW
Frequency Response
140 Hz → 20 kHz
Depth
14.5cm
Height
7cm
Width
6.7cm
Speaker Width
6.7cm
Country of Origin
China
Product details
hama E80 PC Speaker
Active speaker for computers and notebooks
Power supply via USB port (bus-powered)
On/off switch
Volume control
Frequency range: 200 Hz - 16 kHz
Sine-wave power output: 2x 120 mW (2 W RMS)
Dimensions: 7 x 6.7 x 14.5 cm
Connection: 3.5 mm jack plug