Hama USB 2.0 External Micro SD Card Reader for MicroSD, SD Memory Cards

RS Stock No.: 787-3290Brand: HamaManufacturers Part No.: 91092
brand-logo
View all in Memory Card Readers

Technical documents

Specifications

Brand

HAMA

Installation Type

External

Computer Interface

USB 2.0

Card Types

MicroSD, SD

Dimensions

72 x 27 x 10mm

Height

10mm

Length

72mm

Width

27mm

Country of Origin

Taiwan, Province Of China

Product details

hama 8 in 1 USB 2.0 SD/MicroSD Card Reader

Transfer and view images on your computer wherever you go with this compact and ultra portable 8-in-1 card reader from Hama

Card reader for reading and writing all common memory cards
Hot swapping allows direct data exchange between memory cards
LED function indicator gives information about the connection status
SDXC/SD/SDHC/MMC/MMCplus/miniSD/miniSDHC/microSD/microSDHC
Reads microSDHC directly (no adapter necessary)
Also reads miniSD (via adapter; adapter not included)
2 slot solution with direct USB connection (No USB cable necessary)
Ideal for travelling
Supports USB 2.0 (480 Mbit/s) and USB 1.1 (12 Mbit/s)
Power supply via USB port (bus powered)

System Requirements:

Windows ME/2000/XP/Vista/7 and Mac OS 10.x

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Hama USB 2.0 External Micro SD Card Reader for MicroSD, SD Memory Cards

P.O.A.

Hama USB 2.0 External Micro SD Card Reader for MicroSD, SD Memory Cards
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

HAMA

Installation Type

External

Computer Interface

USB 2.0

Card Types

MicroSD, SD

Dimensions

72 x 27 x 10mm

Height

10mm

Length

72mm

Width

27mm

Country of Origin

Taiwan, Province Of China

Product details

hama 8 in 1 USB 2.0 SD/MicroSD Card Reader

Transfer and view images on your computer wherever you go with this compact and ultra portable 8-in-1 card reader from Hama

Card reader for reading and writing all common memory cards
Hot swapping allows direct data exchange between memory cards
LED function indicator gives information about the connection status
SDXC/SD/SDHC/MMC/MMCplus/miniSD/miniSDHC/microSD/microSDHC
Reads microSDHC directly (no adapter necessary)
Also reads miniSD (via adapter; adapter not included)
2 slot solution with direct USB connection (No USB cable necessary)
Ideal for travelling
Supports USB 2.0 (480 Mbit/s) and USB 1.1 (12 Mbit/s)
Power supply via USB port (bus powered)

System Requirements:

Windows ME/2000/XP/Vista/7 and Mac OS 10.x

You may be interested in