Technical documents
Specifications
Brand
Hamamatsu PhotonicsSpectrums Detected
Infrared
Package Type
TO-18
Mounting Type
Through Hole
Number of Pins
3
Diode Material
InGaAs
Country of Origin
Japan
Stock information temporarily unavailable.
P.O.A.
Hamamatsu, G12180-005A IR InGaAs Photodiode, Through Hole TO-18
1
P.O.A.
Hamamatsu, G12180-005A IR InGaAs Photodiode, Through Hole TO-18
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Hamamatsu PhotonicsSpectrums Detected
Infrared
Package Type
TO-18
Mounting Type
Through Hole
Number of Pins
3
Diode Material
InGaAs
Country of Origin
Japan