Hamamatsu, G12180-010A IR InGaAs Photodiode, Through Hole TO-18

RS Stock No.: 261-6239Brand: Hamamatsu PhotonicsManufacturers Part No.: G12180-010A
brand-logo
View all in Photodiodes

Technical documents

Specifications

Spectrums Detected

Infrared

Package Type

TO-18

Mounting Type

Through Hole

Number of Pins

3

Diode Material

InGaAs

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Hamamatsu, G12180-010A IR InGaAs Photodiode, Through Hole TO-18

P.O.A.

Hamamatsu, G12180-010A IR InGaAs Photodiode, Through Hole TO-18
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Spectrums Detected

Infrared

Package Type

TO-18

Mounting Type

Through Hole

Number of Pins

3

Diode Material

InGaAs

Country of Origin

Japan