Hamamatsu, S1337-1010BQ Full Spectrum Si Photodiode, Through Hole Ceramic

RS Stock No.: 482-438Brand: Hamamatsu PhotonicsManufacturers Part No.: S1337-1010BQ
brand-logo
View all in Photodiodes

Technical documents

Specifications

Spectrums Detected

Infrared, Ultraviolet

Spectrum(s) Detected

Infrared, Ultraviolet

Wavelength of Peak Sensitivity

960nm

Package Type

Ceramic

Mounting Type

Through Hole

Number of Pins

2

Diode Material

Si

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Hamamatsu, S1337-1010BQ Full Spectrum Si Photodiode, Through Hole Ceramic

P.O.A.

Hamamatsu, S1337-1010BQ Full Spectrum Si Photodiode, Through Hole Ceramic
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Spectrums Detected

Infrared, Ultraviolet

Spectrum(s) Detected

Infrared, Ultraviolet

Wavelength of Peak Sensitivity

960nm

Package Type

Ceramic

Mounting Type

Through Hole

Number of Pins

2

Diode Material

Si

Country of Origin

Japan