Hamamatsu, S13948-01SB Visible Light Photodiode, Through Hole

RS Stock No.: 180-2609Brand: Hamamatsu PhotonicsManufacturers Part No.: S13948-01SB
brand-logo
View all in Photodiodes

Technical documents

Specifications

Spectrums Detected

Visible Light

Wavelength of Peak Sensitivity

560nm

Mounting Type

Through Hole

Amplifier Function

No

Number of Pins

2

Minimum Wavelength Detected

300nm

Maximum Wavelength Detected

820nm

Typical Fall Time

2.5ms

Height

3.5mm

Diameter

5mm

Open Circuit Voltage

12V

Short Circuit Current

5mA

Typical Rise Time

6ms

Country of Origin

Japan

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Hamamatsu, S13948-01SB Visible Light Photodiode, Through Hole

P.O.A.

Hamamatsu, S13948-01SB Visible Light Photodiode, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Spectrums Detected

Visible Light

Wavelength of Peak Sensitivity

560nm

Mounting Type

Through Hole

Amplifier Function

No

Number of Pins

2

Minimum Wavelength Detected

300nm

Maximum Wavelength Detected

820nm

Typical Fall Time

2.5ms

Height

3.5mm

Diameter

5mm

Open Circuit Voltage

12V

Short Circuit Current

5mA

Typical Rise Time

6ms

Country of Origin

Japan

You may be interested in