Hamamatsu, S16838-02MS IR + Visible Light Si Photodiode, Through Hole Plastic

RS Stock No.: 482-442Brand: Hamamatsu PhotonicsManufacturers Part No.: S16838-02MS
brand-logo
View all in Photodiodes

Technical documents

Specifications

Spectrums Detected

Infrared, Visible Light

Spectrum(s) Detected

Infrared, Visible Light

Wavelength of Peak Sensitivity

960nm

Package Type

Plastic

Mounting Type

Through Hole

Number of Pins

2

Diode Material

Si

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Hamamatsu, S16838-02MS IR + Visible Light Si Photodiode, Through Hole Plastic

P.O.A.

Hamamatsu, S16838-02MS IR + Visible Light Si Photodiode, Through Hole Plastic
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Spectrums Detected

Infrared, Visible Light

Spectrum(s) Detected

Infrared, Visible Light

Wavelength of Peak Sensitivity

960nm

Package Type

Plastic

Mounting Type

Through Hole

Number of Pins

2

Diode Material

Si

Country of Origin

Japan