Technical documents
Specifications
Brand
Hamamatsu PhotonicsSpectrums Detected
Infrared
Wavelength of Peak Sensitivity
960nm
Package Type
TO-18
Mounting Type
Through Hole
Number of Pins
3
Diode Material
Si
Country of Origin
Japan
Stock information temporarily unavailable.
P.O.A.
Each (In a Tube of 5) (ex VAT)
Hamamatsu, S5821-02 IR Si Photodiode, Through Hole TO-18
5
P.O.A.
Each (In a Tube of 5) (ex VAT)
Hamamatsu, S5821-02 IR Si Photodiode, Through Hole TO-18
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Hamamatsu PhotonicsSpectrums Detected
Infrared
Wavelength of Peak Sensitivity
960nm
Package Type
TO-18
Mounting Type
Through Hole
Number of Pins
3
Diode Material
Si
Country of Origin
Japan