Hamamatsu, S7105-05 Visible Light Si Position Sensing Detector (PSD), Surface Mount Miniature

RS Stock No.: 261-6283Brand: Hamamatsu PhotonicsManufacturers Part No.: S7105-05
brand-logo
View all in Photodiodes

Technical documents

Specifications

Spectrums Detected

Visible Light

Wavelength of Peak Sensitivity

960nm

Package Type

Miniature

Mounting Type

Surface Mount

Number of Pins

4

Diode Material

Si

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 20) (ex VAT)

Hamamatsu, S7105-05 Visible Light Si Position Sensing Detector (PSD), Surface Mount Miniature

P.O.A.

Each (In a Tube of 20) (ex VAT)

Hamamatsu, S7105-05 Visible Light Si Position Sensing Detector (PSD), Surface Mount Miniature
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Spectrums Detected

Visible Light

Wavelength of Peak Sensitivity

960nm

Package Type

Miniature

Mounting Type

Surface Mount

Number of Pins

4

Diode Material

Si

Country of Origin

Japan