Hamamatsu, S7184 Visible Light Si Photodiode, Surface Mount Metal

RS Stock No.: 261-6294PBrand: Hamamatsu PhotonicsManufacturers Part No.: S7184
brand-logo
View all in Photodiodes

Technical documents

Specifications

Spectrums Detected

Visible Light

Wavelength of Peak Sensitivity

650nm

Package Type

Metal

Mounting Type

Surface Mount

Number of Pins

4

Diode Material

Si

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Tray) (ex VAT)

Hamamatsu, S7184 Visible Light Si Photodiode, Surface Mount Metal
Select packaging type

P.O.A.

Each (Supplied in a Tray) (ex VAT)

Hamamatsu, S7184 Visible Light Si Photodiode, Surface Mount Metal
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Spectrums Detected

Visible Light

Wavelength of Peak Sensitivity

650nm

Package Type

Metal

Mounting Type

Surface Mount

Number of Pins

4

Diode Material

Si

Country of Origin

Japan