Hameg HM 5510 Spectrum Analyser

RS Stock No.: 388-612Brand: HamegManufacturers Part No.: HM5510
brand-logo
View all in Spectrum Analysers

Technical documents

Specifications

Brand

Hameg

Setting Modes

Zero Span

Maximum Frequency

1.05GHz

Minimum Frequency

0.15 MHz

Frequency Stability

±5ppm

Display Type

LCD

Markers

Amplitude, Frequency

RF Input

N Socket

Width

285mm

Length

380mm

Dimensions

380 x 285 x 125mm

Minimum Operating Temperature

+5°C

Height

125mm

Model Number p

HM 5510

Weight

5.6kg

Plug Type

Type C - European Plug, Type G - British 3-pin

Maximum Operating Temperature

+40°C

Product details

HM5510

Frequency range from 150 kHz → 1 GHz
Amplitude measurement range -100 dBm → +10 dBm
Synchronised phase direct digital frequency synthesis (DDS)
Resolution bandwidths (RBW): 20 kHz and 500 kHz
Keypad for entering frequency and level
Analogue signal preparation and display
Test signal output

Optional accessories

HZ540 near field probe rate (stock no.: 388-606)
HZ550 extended near field probe rate (stock no.: 388-533)
HZ43 19 " installation kit 3 HE (stock no.: 388-672)

Supplied with

Spectrum analyser, power cable, HZ21 adapter plug (N plug on BNC jack)

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Hameg HM 5510 Spectrum Analyser

P.O.A.

Hameg HM 5510 Spectrum Analyser
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Hameg

Setting Modes

Zero Span

Maximum Frequency

1.05GHz

Minimum Frequency

0.15 MHz

Frequency Stability

±5ppm

Display Type

LCD

Markers

Amplitude, Frequency

RF Input

N Socket

Width

285mm

Length

380mm

Dimensions

380 x 285 x 125mm

Minimum Operating Temperature

+5°C

Height

125mm

Model Number p

HM 5510

Weight

5.6kg

Plug Type

Type C - European Plug, Type G - British 3-pin

Maximum Operating Temperature

+40°C

Product details

HM5510

Frequency range from 150 kHz → 1 GHz
Amplitude measurement range -100 dBm → +10 dBm
Synchronised phase direct digital frequency synthesis (DDS)
Resolution bandwidths (RBW): 20 kHz and 500 kHz
Keypad for entering frequency and level
Analogue signal preparation and display
Test signal output

Optional accessories

HZ540 near field probe rate (stock no.: 388-606)
HZ550 extended near field probe rate (stock no.: 388-533)
HZ43 19 " installation kit 3 HE (stock no.: 388-672)

Supplied with

Spectrum analyser, power cable, HZ21 adapter plug (N plug on BNC jack)

You may be interested in